TE Connectivity Surface Mount Relay, 250V Coil, 100mA Switching Current, SPDT
- RS Stock No.:
- 680-423
- Mfr. Part No.:
- 8-1393222-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£323.10
(exc. VAT)
£387.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £323.10 | £5.385 |
*price indicative
- RS Stock No.:
- 680-423
- Mfr. Part No.:
- 8-1393222-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 250V | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface Mount | |
| Series | 8-139322 | |
| Terminal Type | Solder | |
| Switching Voltage | 12V | |
| Switching Current | 100mA | |
| Width | 10mm | |
| Length | 30mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 250V | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface Mount | ||
Series 8-139322 | ||
Terminal Type Solder | ||
Switching Voltage 12V | ||
Switching Current 100mA | ||
Width 10mm | ||
Length 30mm | ||
Height 15mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General-purpose power relay features a 6 VDC Coil voltage and 8 A contact rating. It is constructed with AgSnO₂ contacts and a flux-resistant, washable enclosure. It supports solder pin connections and operates reliably across a wide temperature range from -40°C to 85°C. With a Compact form factor and high dielectric strength of 4000 Vrms, it's Ideal for versatile switching applications.
Monostable Coil magnetic system
Board Mount
1 Form C SPDT CO
Related links
- TE Connectivity Surface Mount Relay 16A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, DPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
- Siemens Power Relay 100mA Switching Current, SPDT
