TE Connectivity Surface Mount Relay, 250V Coil, 8A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-217
Mfr. Part No.:
8-1393243-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

250V

Contact Configuration

DPDT

Mount Type

Surface Mount

Series

8-13932

Switching Voltage

400V ac

Terminal Type

Solder

Switching Current

8A

Standards/Approvals

DVE, CSA, CQC

Width

12.7mm

Length

29mm

Height

15.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay is a monostable, DC-operated device with a 6 VDC Coil. It supports up to 8 A continuous current and 250 VAC switching, making it suitable for robust electrical applications. The relay features gold-plated AgNi90/10 contacts, UL Class F Coil insulation, and a flux-resistant enclosure for reliable mounting. With Compact dimensions and high dielectric strength, it ensures safe and efficient performance across a wide temperature range.

Monostable Coil magnetic system

Board Mount

2 Form C DPDT CO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy