Eaton DIN Rail Relay, 250V Coil, 8A Switching Current, NC
- RS Stock No.:
- 254-063
- Mfr. Part No.:
- 248256 Z-LAR8-O
- Brand:
- Eaton
Subtotal (1 unit)*
£178.92
(exc. VAT)
£214.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.92 |
*price indicative
- RS Stock No.:
- 254-063
- Mfr. Part No.:
- 248256 Z-LAR8-O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Relay | |
| Coil Voltage | 250V | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 8A | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Relay | ||
Coil Voltage 250V | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 8A | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton relay from Eaton represents the pinnacle of safety and efficiency in electrical control. Designed for seamless integration into DIN rail systems, it offers reliable operation within a compact framework. Its robust construction enables it to manage an impressive switching power, ideal for various applications where consistent and safe operation is non-negotiable. This model excels in versatility, seamlessly handling up to 3600 electrical switching cycles per hour, making it an essential component for industrial and commercial applications. With a built-in depth perfectly suited for space-constrained environments, this relay assures performance without sacrificing valuable real estate. Whether your requirements involve intricate control or simple automation, this relay stands as a dependable solution, cementing Eaton's reputation for quality and innovation.
Specifically built for efficient DIN rail mounting
Enables high-frequency switching with up to 3600 cycles per hour
Compact design optimises installation space
Supports a wide rated operational voltage for extensive compatibility
Durable construction promises longevity in demanding environments
Sensitive current operation ranges ensure adaptable applications
Offers a high degree of protection for secure operation
Designed to meet strict RoHS compliance standards
Related links
- Eaton DIN Rail Relay 8A Switching Current, SPST
- Eaton DIN Rail Relay 32A Switching Current, NC
- Eaton DIN Rail Relay 10A Switching Current, SPDT
- Eaton DIN Rail Relay 16A Switching Current, 1 NC
- Eaton DIN Rail Relay 32A Switching Current, SPST
- Eaton DIN Rail Relay 16A Switching Current, SPST
- TE Connectivity Surface Mount Relay 8A Switching Current, DPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
