TE Connectivity Through Hole Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 678-842
- Mfr. Part No.:
- 7-1393231-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£230.10
(exc. VAT)
£276.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.10 | £5.753 |
*price indicative
- RS Stock No.:
- 678-842
- Mfr. Part No.:
- 7-1393231-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | 7-139 | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Coil Resistance | 54Ω | |
| Standards/Approvals | EU RoHS | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series 7-139 | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Coil Resistance 54Ω | ||
Standards/Approvals EU RoHS | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- CZ
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- Aratas PCB Non-Latching Relay 16A Switching Current, SPDT
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
