TE Connectivity PCB Non-Latching Relay, 250V Coil, 16A Switching Current, 1 CO

Subtotal (1 pack of 60 units)*

£227.08

(exc. VAT)

£272.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.08£3.785

*price indicative

RS Stock No.:
677-864
Mfr. Part No.:
6-1393238-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

250V

Contact Configuration

1 CO

Mount Type

PCB

Series

RT1

Terminal Type

PCB

Switching Current

16A

Switching AC Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CQC

Contact Material

Silver over Nickel

COO (Country of Origin):
AT
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy