TE Connectivity Through Hole Relay, 120V Coil, 300mA Switching Current, CO
- RS Stock No.:
- 817-073
- Mfr. Part No.:
- 5-1393766-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£208.67
(exc. VAT)
£250.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.67 | £69.557 |
*price indicative
- RS Stock No.:
- 817-073
- Mfr. Part No.:
- 5-1393766-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Relay | |
| Contact Configuration | CO | |
| Mount Type | Through Hole | |
| Series | 8-139376 | |
| Terminal Type | Through Hole | |
| Switching Current | 300mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 18.67mm | |
| Standards/Approvals | Rohs | |
| Length | 34.93mm | |
| Height | 30.15mm | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Relay | ||
Contact Configuration CO | ||
Mount Type Through Hole | ||
Series 8-139376 | ||
Terminal Type Through Hole | ||
Switching Current 300mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 75°C | ||
Width 18.67mm | ||
Standards/Approvals Rohs | ||
Length 34.93mm | ||
Height 30.15mm | ||
Contact Material Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity highly adaptable signal relay is designed for various applications. Its versatile Coil sensitivity options and diverse contact arrangements make it suitable for both low-power and high-performance needs.
Offers multiple contact arrangements, including 1, 2, 4, and 6 Form C
Supports Coil sensitivity options ranging from 25 to 750mW
Capable of switching loads from dry circuits to up to 7.5 amps
Provides various mounting and termination options for flexibility
Related links
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Socket Relay 2A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Mount Power Relay 300mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
