TE Connectivity Surface Power Relay, 110V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 503-996
- Distrelec Article No.:
- 304-60-031
- Mfr. Part No.:
- 1558675-9
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£235.38
(exc. VAT)
£282.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £235.38 | £4.708 |
*price indicative
- RS Stock No.:
- 503-996
- Distrelec Article No.:
- 304-60-031
- Mfr. Part No.:
- 1558675-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | Potter & Brumfield T9G | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 13.4kΩ | |
| Standards/Approvals | VDE | |
| Width | 25mm | |
| Length | 32mm | |
| Height | 27mm | |
| Coil Power | 0.9W | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series Potter & Brumfield T9G | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 13.4kΩ | ||
Standards/Approvals VDE | ||
Width 25mm | ||
Length 32mm | ||
Height 27mm | ||
Coil Power 0.9W | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- PT
The TE Connectivity general-purpose power relay is designed specifically for DC applications, featuring a monostable configuration and 1 Form C SPDT-CO contact arrangement. Targeted at professionals requiring reliable performance, this relay delivers a robust 20 A contact rating, ensuring it can handle demanding tasks within various electronic systems. Its ability to operate efficiently at a coil voltage of 110 VDC positions it as an essential component for diverse industrial applications. With a compact footprint and advanced insulation characteristics, this power relay stands out in settings where both space and accuracy are critical. The relays flux-resistant design ensures durability, making it an ideal choice for automatic soldering processes. Users benefit from the combined attributes of high performance and versatile application, enhancing the overall reliability of their electrical systems.
Monostable configuration for stable operation
Compact design ensures efficient use of space
Flux-resistant construction suited for automated processes
High insulation ratings contribute to reliable performance
Wide operating temperature range for diverse environments
Quick connect terminals offer easy installation
Dual certifications for compliance with global standards
Related links
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
