TE Connectivity Surface Power Relay, 110V dc Coil, 30A Switching Current, 1 NO

Subtotal (1 tube of 50 units)*

£208.53

(exc. VAT)

£250.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£208.53£4.171

*price indicative

RS Stock No.:
477-678
Distrelec Article No.:
304-60-019
Mfr. Part No.:
1558666-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

Surface

Series

Potter & Brumfield T9G

Terminal Type

Solder

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V ac

Maximum Operating Temperature

105°C

Coil Resistance

13.4kΩ

Coil Power

0.9W

Width

21.5mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, VDE

Length

29mm

Height

15.7mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
PT
The TE Connectivity general purpose power relay is engineered for reliability in various applications. Designed with a monostable configuration, this relay offers a single pole and normally open contact arrangement, making it ideal for switching DC loads. With a robust 30 A contact rating and a coil voltage of 110 VDC, it ensures effective performance under demanding conditions. This relay's compact design allows for easy integration into PCB layouts, while the flux-resistant enclosure ensures durability against environmental factors. Whether for industrial use or electronic devices, this relay stands out as a versatile component across multiple sectors.

Monostable coil magnetic system enhances operational efficiency

Environmental protection category RTIII provides superior reliability

Standardised dimensions facilitate seamless mounting and integration

Solder pins ensure secure and stable connections

AgSnO contact material promotes long-lasting performance

Wave solder capable for efficient manufacturing processes

Operating temperature range supports diverse application settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy