TE Connectivity Surface Power Relay, 110V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 503-998
- Distrelec Article No.:
- 304-60-032
- Mfr. Part No.:
- 1558676-9
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£205.94
(exc. VAT)
£247.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £205.94 | £5.149 |
*price indicative
- RS Stock No.:
- 503-998
- Distrelec Article No.:
- 304-60-032
- Mfr. Part No.:
- 1558676-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 30A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 30A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB power relay is designed to deliver exceptional performance in demanding applications. Featuring a monostable design, it operates effectively under 30 amps, ensuring reliability for various electronic systems. The relay's engineering allows for effective integration into a range of circuits, making it an ideal choice for both new designs and replacements in existing systems. With compliance to stringent regulations such as EU RoHS and ELV directives, this product meets industry standards while ensuring safety and environmental responsibility. Its versatility is complemented by its capability to withstand wave solder processes up to 260°C, confirming its robustness in diverse operational conditions.
Monostable design ensures stable operation for reliable performance
Capable of handling high currents up to 30 amps, ideal for powerful applications
Meets EU RoHS compliance for environmentally responsible usage
Wave solder capable to withstand high-temperature soldering processes
Compatible with various parts, enhancing design flexibility
Does not contain any REACH substances of very high concern, ensuring safety
Halogen content is above the low halogen threshold, indicating diverse material compliance
Related links
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
