TE Connectivity Surface Power Relay, 12V dc Coil, 30A Switching Current, 1 NO

Subtotal (1 tube of 60 units)*

£251.90

(exc. VAT)

£302.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£251.90£4.198

*price indicative

RS Stock No.:
475-258
Distrelec Article No.:
304-64-493
Mfr. Part No.:
1558676-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

1 NO

Mount Type

Surface

Series

Potter & Brumfield T9G

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V ac

Coil Resistance

160Ω

Maximum Operating Temperature

105°C

Width

25mm

Standards/Approvals

2016, CE (for finished products), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Coil Power

0.9W

Height

27mm

Length

32mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
PT
The TE Connectivity general purpose power relay is expertly designed for a range of DC applications, providing reliable performance in a compact form factor. Featuring a monostable coil magnetic system, this relay operates with a single form A SPST-NO configuration, ensuring a dependable and efficient electrical connection. With a robust contact rating of 30 A, it is ideal for various demanding environments. Built to withstand extreme operating temperatures from -40 °C to 105 °C, the relay also boasts exceptional dielectric strength and insulation properties, making it suitable for use in both commercial and industrial settings. The thoughtful engineering of this product encompasses not only performance but also ease of integration, thanks to its board mount compatibility and quick connect terminals.

Monostable coil configuration enhances switching reliability

Compact size facilitates installation in space-constrained environments

UL Coil Insulation Class F ensures suitable operation at high temperatures

High dielectric strength provides improved safety and durability

Flux resistant enclosure enhances product longevity under various conditions

Quick connect terminals allow for easy and efficient wiring

Compliant with EU directives for environmental safety

Weight-efficient design aids in applications where weight is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy