TE Connectivity Surface Power Relay, 110V dc Coil, 30A Switching Current, 1 NC

Subtotal (1 box of 50 units)*

£192.87

(exc. VAT)

£231.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£192.87£3.857

*price indicative

RS Stock No.:
503-995
Distrelec Article No.:
304-60-028
Mfr. Part No.:
1558672-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

1 NC

Mount Type

Surface

Series

T9G

Switching Current

30A

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
PT
The TE Connectivity PCB Power Relay is engineered for robust, long-lasting performance, making it an ideal solution for high-demand applications. With a monostable design, this relay offers reliable switching capabilities for DC systems, delivering up to 30 amps of power. The device is crafted with precision, ensuring optimal functionality and compliance with stringent industry regulations, including EU RoHS and REACH directives. Offering compatibility with various components, this relay is designed for ease of integration, simplifying the design process for engineers. Whether for automotive applications or industrial uses, this relay exemplifies reliability and efficiency, meeting your power management needs seamlessly.

Monostable design ensures reliable operation in various environments

Capable of switching up to 30 amps, providing versatile power handling

Designed for easy integration with a range of compatible parts

Compliance with EU RoHS and REACH for environmentally conscious manufacturing

Wave solder capability of 260°C enhances durability during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy