TE Connectivity PCB Power Relay, 12V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 787-863
- Mfr. Part No.:
- 1558667-3
- Brand:
- TE Connectivity
Subtotal (1 box of 70 units)*
£197.55
(exc. VAT)
£237.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £197.55 | £2.822 |
*price indicative
- RS Stock No.:
- 787-863
- Mfr. Part No.:
- 1558667-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.5mm | |
| Standards/Approvals | VDE | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 21.5mm | ||
Standards/Approvals VDE | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB relay offers a Compact design tailored for DC applications, significantly improving space efficiency while ensuring reliable performance.
Meets UL, VDE, and CQC standards for quality assurance
Compatible with PCB and Quick Connect terminations for versatile installation
RoHS compliant and features cadmium-free contact for environmental safety
Optimised for better PCB utilisation within the same footprint
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
