TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 788-059
- Mfr. Part No.:
- 1558667-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 100 units)*
£239.79
(exc. VAT)
£287.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £239.79 | £2.398 |
*price indicative
- RS Stock No.:
- 788-059
- Mfr. Part No.:
- 1558667-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Width | 21.5mm | |
| Standards/Approvals | VDE | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Width 21.5mm | ||
Standards/Approvals VDE | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a compact, High performance component designed for efficient DC Coil operation at 30A, enhancing space efficiency in various applications.
Certified with UL, VDE, and CQC listings
Compatible with PCB and Quick Connect terminations
RoHS compliant with cadmium-free contacts
Optimises PCB space utilisation without footprint change
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
