TE Connectivity Surface Power Relay, 110V dc Coil, 20A Switching Current, 1 NC

Subtotal (1 box of 50 units)*

£211.99

(exc. VAT)

£254.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£211.99£4.24

*price indicative

RS Stock No.:
503-992
Distrelec Article No.:
304-60-022
Mfr. Part No.:
1558667-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

1 NC

Mount Type

Surface

Series

Potter & Brumfield T9G

Terminal Type

Solder

Switching Current

20A

Switching AC Voltage

480V ac

Minimum Operating Temperature

-40°C

Coil Resistance

13.4kΩ

Maximum Operating Temperature

105°C

Length

29mm

Coil Power

0.9W

Height

15.7mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant

Width

21.5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
PT
The TE Connectivity general purpose power relay offers a reliable solution for various DC applications, characterised by its monostable design and compact dimensions. With a single pole, single throw (SPST-NC) configuration, it ensures efficient performance by maintaining a robust contact current rating of 20 A, catering to diverse circuit requirements. Designed for seamless integration on printed circuit boards, it features a coil voltage rating of 110 VDC, allowing it to operate effectively in demanding environments. The relay's flux resistant enclosure type enhances durability, making it suitable for wave solder processes. With extended operating temperature ranges, this product guarantees consistent functionality while meeting stringent industry standards, making it an ideal choice for both professional and hobbyist projects alike.

Designed for PCB mounting, ensuring ease of installation

Monostable coil magnetic system for enhanced reliability

UL coil insulation class F recognised for improved thermal resilience

Compact size optimises space on circuit boards

Robust construction with a weight of only 18 g for effective handling

AgSnO contact material enhances electrical performance and longevity

Wave solder capability up to 260°C enables versatile usage scenarios

Environmental protection rating RTIII ensures durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy