TE Connectivity PCB Power Relay, 18V dc Coil, 30A Switching Current, 1 NC

Subtotal (1 tube of 70 units)*

£194.13

(exc. VAT)

£232.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£194.13£2.773

*price indicative

RS Stock No.:
788-055
Mfr. Part No.:
1558662-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

18V dc

Contact Configuration

1 NC

Mount Type

PCB

Series

T9G Series

Terminal Type

PCB

Switching Current

30A

Switching AC Voltage

480V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Coil Power

900mW

Standards/Approvals

VDE

Width

21.5mm

Height

15.7mm

Length

29mm

Contact Material

Agsno

COO (Country of Origin):
PT
The TE Connectivity Relay is a robust solution designed for use in various industrial applications. Its Compact design and reliable performance make it Ideal for HVAC and appliance control needs.

Rated for 30 A, ensuring compatibility with high-power applications

Certificates from both UL and VDE enhance its global usability

Offers a 4kV dielectric rating for improved relay performance

Compact construction saves PCB space while maintaining a standard footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy