TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 788-056
- Mfr. Part No.:
- 1558665-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 100 units)*
£265.91
(exc. VAT)
£319.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £265.91 | £2.659 |
*price indicative
- RS Stock No.:
- 788-056
- Mfr. Part No.:
- 1558665-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NC | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.5mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Standards/Approvals | VDE | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NC | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 21.5mm | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Standards/Approvals VDE | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a Compact DC Coil device designed to deliver efficient switching for various applications. Its space-saving form enhances installation versatility while ensuring reliable operation.
Manages creepage and clearance with reinforced insulation up to 480VAC
Meets UL, VDE, and CQC safety standards
Compatible with PCB and Quick Connect terminations
RoHS Compliant with Cadmium Free Contact
Optimises PCB utilisation in the same footprint
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
