TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, 1 NO

Subtotal (1 tray of 50 units)*

£295.26

(exc. VAT)

£354.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£295.26£5.905

*price indicative

RS Stock No.:
480-313
Distrelec Article No.:
304-59-894
Mfr. Part No.:
1-2071229-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

1 NO

Mount Type

PCB

Series

Potter & Brumfield T9A

Terminal Type

Solder

Switching Current

30A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Coil Resistance

25Ω

Maximum Operating Temperature

85°C

Height

20.4mm

Coil Power

1W

Width

27.4mm

Length

32.5mm

Standards/Approvals

UL

Contact Material

Silver Alloy Gold Plated

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is designed for versatility and robust performance in demanding applications. Offering a reliable 1 Form A SPST-NO design, this relay operates with a 30 A contact rating, making it suitable for high-current switching tasks. With a coil voltage of 5 VDC and a contact voltage rating of 277 VAC, this product from the Potter & Brumfield T9A series promises seamless functionality across a variety of electronic devices. It combines features like UL coil insulation class F, ensuring safety and durability, and is engineered for easy integration into existing systems. Whether utilized in industrial, automotive, or consumer applications, this relay stands out for its reliability, efficiency, and compliance with international standards, making it a vital component for engineers seeking dependable performance.

Designed for high current switching suitability

Provides a robust performance across various applications

Engineered with UL coil insulation for enhanced safety

Features a mechanical attachment style suitable for board mounting

Constructed with silver cadmium oxide for improved contact reliability

Utilizes a compact and efficient design for space-saving integration

Offers a diverse range of compatible products within the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy