TE Connectivity PCB Relay, 15V dc Coil, 30A Switching Current, 1 Form A (NO)

Subtotal (1 unit)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.22

*price indicative

RS Stock No.:
850-909
Mfr. Part No.:
1-1393210-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

15V dc

Contact Configuration

1 Form A (NO)

Mount Type

PCB

Series

T9A

Terminal Type

PCB

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

225Ω

Height

27.9mm

Coil Power

1W

Standards/Approvals

UL

Width

27.4mm

Length

32.5mm

Contact Material

Silver Cadmium Oxide

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity relay is a versatile component designed for general purpose applications, offering reliable switching functions tailored to various operational needs. Its robust design ensures durability and effectiveness in a range of environments.

Embodies a Compact design, facilitating integration into diverse spaces

Features 1 form A (1 NO) contact arrangement for efficient operation

Operates with a 5VDC coil, providing optimal energy usage

Constructed with AgCdO contact material, ensuring enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy