TE Connectivity PCB Power Relay, 9V Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 478-474
- Distrelec Article No.:
- 304-60-271
- Mfr. Part No.:
- 2-1393210-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£228.49
(exc. VAT)
£274.19
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.49 | £4.57 |
*price indicative
- RS Stock No.:
- 478-474
- Distrelec Article No.:
- 304-60-271
- Mfr. Part No.:
- 2-1393210-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 9V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 81Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Width | 27.4mm | |
| Coil Power | 1W | |
| Height | 20.4mm | |
| Length | 32.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 9V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield T9A | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 81Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Width 27.4mm | ||
Coil Power 1W | ||
Height 20.4mm | ||
Length 32.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Relay 30A Switching Current, 1 Form A (NO)
