TE Connectivity Surface Power Relay, 9V dc Coil, 30A Switching Current, SPDT

Subtotal (1 box of 40 units)*

£218.59

(exc. VAT)

£262.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£218.59£5.465

*price indicative

RS Stock No.:
477-585
Distrelec Article No.:
304-60-018
Mfr. Part No.:
1558665-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

T9G

Switching Current

30A

Maximum Operating Temperature

260°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
PT
The TE Connectivity PCB power relay is engineered for high-performance applications, offering a robust 30-amp capability within a monostable design. Ideal for diverse electronic implementations, this product ensures reliable operation and adherence to stringent industry standards. Built with compliance to EU directives, it features a wave solder capability of up to 260°C, making it suitable for various soldering processes. The product caters to modern engineering needs while maintaining compatibility with a wide range of compatible parts. With its distinctive features and excellent reliability, this relay empowers designers and engineers to elevate their projects with ease.

Monostable design ensures stable performance in various applications

30-amp capacity accommodates a wide range of electronic requirements

Manufactured in compliance with EU RoHS and ELV directives

Capable of withstanding wave soldering processes at high temperatures

Compatible with multiple parts for versatile integration options

The design is aimed at prolonging product life and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy