TE Connectivity Surface Power Relay, 9V dc Coil, 20A Switching Current, SPDT

Subtotal (1 box of 70 units)*

£203.50

(exc. VAT)

£244.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£203.50£2.907

*price indicative

RS Stock No.:
477-584
Distrelec Article No.:
304-64-492
Mfr. Part No.:
1558665-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

Potter & Brumfield T9G

Terminal Type

Solder

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V ac

Coil Resistance

90Ω

Maximum Operating Temperature

105°C

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate

Width

21.5mm

Coil Power

0.9W

Length

29mm

Height

15.7mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
PT
The TE Connectivity general-purpose power relay is designed to deliver reliable performance in demanding applications. Featuring a monostable configuration, it ensures efficient operation with a single-form C SPDT-CO contact arrangement. Built to handle a substantial contact current rating of 20 A, this relay is ideal for DC applications where dependability is paramount. The device operates at a coil voltage of 9 VDC, providing optimal energy efficiency while ensuring robust operation. Constructed , this relay is suitable for PCB mounting and offers a flux-resistant enclosure that stands up to harsh environments. Its compact design and precise dimensional specifications make it a versatile choice for various industrial applications, reaffirming its position as a leader in electromechanical solutions.

Monostable coil magnetic system for enhanced reliability

Solder pins provide secure connectivity

Unique UL coil insulation class to ensure safety

Compact dimensions for flexible installation options

Wide operating temperature range from -40 to 105 °C

High initial dielectric insulation between contacts and coil

Environmentally compliant with EU RoHS and REACH regulations

Suitable for wave solder processes, simplifying assembly

Low weight construction facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy