TE Connectivity Surface Power Relay, 110V dc Coil, 30A Switching Current, 1 NC

Subtotal (1 box of 40 units)*

£224.07

(exc. VAT)

£268.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£224.07£5.602

*price indicative

RS Stock No.:
503-993
Distrelec Article No.:
304-60-024
Mfr. Part No.:
1558670-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

1 NC

Mount Type

Surface

Series

T9G

Switching Current

30A

Standards/Approvals

EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC

COO (Country of Origin):
PT
The TE Connectivity PCB power relay is designed to meet the demands of modern electronic applications. Featuring a robust 30 amp capacity, this monostable relay ensures reliable switching for DC applications, making it suitable for a variety of circuit configurations. Its unique design incorporates advanced materials that enhance solder process capabilities, withstanding wave soldering temperatures up to 260°C. Compliance with stringent EU directives guarantees that this relay is a responsible choice, embodying commitments to minimal environmental impact. Whether used in automotive systems or industrial controls, this relay delivers exceptional durability and operational efficiency, allowing engineers to implement solutions with confidence.

Monostable design offers reliable performance in a compact footprint

Rated for 30 amps, suitable for high-current applications

Wave solder capability streamlines production processes

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Designed for use in diverse sectors, enhancing versatility in applications

Advanced materials minimise halogen content, promoting eco-friendliness

Integrated internal markings facilitate easy identification and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy