TE Connectivity PCB Power Relay, 48V dc Coil, 30A Switching Current, 1 CO

Image representative of range

Subtotal (1 tube of 50 units)*

£186.79

(exc. VAT)

£224.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£186.79£3.736

*price indicative

RS Stock No.:
788-057
Mfr. Part No.:
1558665-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

1 CO

Mount Type

PCB

Series

T9G Series

Terminal Type

PCB

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V ac

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Length

29mm

Height

15.7mm

Width

21.5mm

Coil Power

900mW

Contact Material

Agsno

COO (Country of Origin):
PT
The TE Connectivity PCB Relay is a Compact device designed to manage DC Coil operations efficiently. Its size allows for improved space utilisation on PCBs, making it an Ideal choice for various applications.

UL, VDE, and CQC listings provide confidence in quality standards

Compatible with PCB and Quick Connect terminations for easy installation

RoHS compliant and cadmium-free contact supports environmental safety

Offers better PCB utilisation while maintaining the same footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy