TE Connectivity PCB Power Relay, 48V dc Coil, 30A Switching Current, 1 CO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-873
Mfr. Part No.:
1558670-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

1 CO

Mount Type

PCB

Series

T9G Series

Terminal Type

PCB

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V ac

Maximum Operating Temperature

105°C

Coil Power

900mW

Width

21.5mm

Standards/Approvals

VDE

Height

15.7mm

Length

29mm

Contact Material

Agsno

COO (Country of Origin):
PT
The TE Connectivity Relay is a 30A Power PCB relay designed for HVAC, appliance, and industrial control applications. It offers a Compact size that enables efficient use of PCB space while maintaining exceptional relay performance.

Achieves a global solution with UL and VDE certifications

Increases insulation for operator safety (UL 61810-1)

Provides superior performance with 4kV dielectric rating

Offers the smallest relay in its class, optimising PCB layout

Simplifies installation with user-friendly PCB and quick connect terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy