TE Connectivity Panel Mount Power Relay, 110V dc Coil, 30A Switching Current, CO, NC, NO

Subtotal (1 tube of 60 units)*

£190.95

(exc. VAT)

£229.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£190.95£3.183

*price indicative

RS Stock No.:
815-051
Mfr. Part No.:
1558672-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

CO, NC, NO

Mount Type

Panel Mount

Series

T9G

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

480V

Switching DC Voltage

28V

Maximum Operating Temperature

105°C

Coil Resistance

300mΩ

Width

21.5mm

Standards/Approvals

RoHS

Coil Power

900mW

Height

1.142in

Length

1.142in

Contact Material

Agsno

Contact Resistance

300mΩ

COO (Country of Origin):
PT
The TE Connectivity relay is a Durable and Compact component designed for efficient switching applications. It provides reliable performance in various industrial environments, making it an essential part for control systems and machinery.

Rated for 30A switching and 480VAC, offering robust performance

Minimum board space requirement enhances PCB design efficiency

Includes UL and VDE certifications for global compliance

Features a wide Coil voltage range from 5 to 110VDC for versatile use

Built with a contact material that ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy