TE Connectivity Surface Power Relay, 12V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 477-583
- Distrelec Article No.:
- 304-60-016
- Mfr. Part No.:
- 1558662-8
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£219.67
(exc. VAT)
£263.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £219.67 | £3.661 |
*price indicative
- RS Stock No.:
- 477-583
- Distrelec Article No.:
- 304-60-016
- Mfr. Part No.:
- 1558662-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 30A | |
| Standards/Approvals | VDE Certificate, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 30A | ||
Standards/Approvals VDE Certificate, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB power relay is designed to deliver swift and reliable performance in a compact form factor. This monostable DC relay boasts a robust design suitable for various automated and control applications, ensuring consistency under dynamic conditions. With a high current capacity of 30 amps, it is engineered to handle demanding operational requirements, making it a perfect choice for engineers focused on efficiency and durability. Its compliance with various international standards, including EU RoHS and REACH regulations, underscores a commitment to environmentally responsible practices while maintaining high-quality standards. This versatile component is a vital addition to any circuit where dependable relay action is paramount, thus securing your system's integrity.
Monostable design provides reliable on/off action
High current capacity enables usage in demanding applications
Compact dimensions facilitate easy integration into PCB layouts
Wave solder capability up to 260°C allows compatibility with diverse manufacturing processes
Compliant with EU RoHS and REACH regulations, promoting environmental sustainability
Durable construction ensures longevity and operational reliability
Wide operational range makes it versatile for numerous applications
Related links
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
