Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 652-002
- Mfr. Part No.:
- VUVS-L30-P53E-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£100.01
(exc. VAT)
£120.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.01 |
*price indicative
- RS Stock No.:
- 652-002
- Mfr. Part No.:
- VUVS-L30-P53E-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Exhausted | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Exhausted | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to optimize pneumatic control in various applications. Featuring a valve function of 5/3 exhausted, this electric actuator facilitates efficient operations with a standard nominal flow rate of 1600 l/min. With robust construction and versatile mounting options, it exemplifies reliability under varying operating pressures ranging from 0.25 MPa to 1 MPa. Additionally, its mechanical spring reset and pilot air supply ensures seamless performance, making it suitable for various industrial settings.
Compatible with lubricated operation which ensuring flexibility in various environments
Adheres to RoHS compliance aligning with environmental standards
Features a switch-off time of just 74 ms for quick responsiveness
Utilizes a piston gate valve design that enhances operational efficiency
Adheres to RoHS compliance aligning with environmental standards
Features a switch-off time of just 74 ms for quick responsiveness
Utilizes a piston gate valve design that enhances operational efficiency
Related links
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Closed Solenoid Valve - Electrical G 3/8 VUVS Series, 575630
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
