Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-465
- Mfr. Part No.:
- VUVS-L30-M32U-MD-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£63.19
(exc. VAT)
£75.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.19 |
*price indicative
- RS Stock No.:
- 651-465
- Mfr. Part No.:
- VUVS-L30-M32U-MD-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2 Open, Monostable | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 Open, Monostable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers precise control for pneumatic systems, designed specifically to manage air flow efficiently in demanding environments. With a 3/2 open valve function, it operates monostably, using electric actuation for reliability and responsiveness. Sized at 31 mm, it allows for a standard nominal flow rate of 2300 l/min, ensuring optimal performance under various operating pressures between 0.25 MPa and 1 MPa. This versatile valve is built with robust components, ensuring durability while accommodating lubricated operation, making it an ideal choice for diverse applications within industrial and transport settings.
Corrosion resistance class CRC 2 ensures durability in moderate corrosive environments
Vibration resistance compliant with transport application standards for added reliability
Compatible with lubricated operating mediums for varied operational needs
Cleanroom class 6 certified meets stringent cleanliness requirements
Vibration resistance compliant with transport application standards for added reliability
Compatible with lubricated operating mediums for varied operational needs
Cleanroom class 6 certified meets stringent cleanliness requirements
Related links
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
