Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£58.26

(exc. VAT)

£69.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.26

*price indicative

RS Stock No.:
652-004
Mfr. Part No.:
VUVS-LT25-M32U-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is an advanced 3/2 open, monostable device designed for precise control in pneumatic systems. With an electric actuation type and a compact size of 26.5 mm, it offers a standard nominal flow rate of 1000 l/min, making it ideal for diverse industrial tasks. This valve operates efficiently within a pressure range of 0.25 to 1 MPa and features a mechanical spring reset for reliable operation. Engineered with soft sealing principles and a robust poppet seat design, it ensures optimal functionality even in varying operating conditions, including lubricated settings. The solenoid coil must be ordered separately, providing flexibility in the assembly process. With compliance certifications for corrosion resistance and vibration, this valve excels in demanding environments, ensuring durability and long-term performance.

Allows for lubricated operation accommodating a wide range of media
Supports multiple mounting options including on manifold rail and through-hole
Promotes flexibility with internal pilot air supply and non-reversible flow direction
Validated for cleanroom class compatibility suitable for specialized applications

Related links