Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£67.28

(exc. VAT)

£80.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.28

*price indicative

RS Stock No.:
651-814
Mfr. Part No.:
VUVS-LT25-M52-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for efficiency in pneumatic applications, promising reliable operation across a range of conditions. This 5/2-way, monostable valve, constructed with a poppet seat design, offers a nominal flow rate of 1000 l/min, ensuring optimal performance in critical tasks. With its mechanical spring reset and pilot actuation, it guarantees quick response times, clocking in at just 14 ms for activation. The valve operates effectively within a pressure range of 0.25 to 1 MPa, catering to diverse operational environments, while also supporting internal pilot air supply. Its robust materials and moderate corrosion resistance ensure longevity, making it an essential component for precise automation processes.

Internal pilot air supply simplifies installation and maintenance
Compatible with lubricated operation for enhanced durability
Constructed to withstand vibration and shock which ensuring operational integrity
Made from RoHS-compliant materials promoting an eco-friendly choice

Related links