Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£80.41

(exc. VAT)

£96.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.41

*price indicative

RS Stock No.:
651-813
Mfr. Part No.:
VUVS-LT25-B52-D-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is a robust and efficient solution designed for precise control in pneumatic systems. Featuring a 5/2 bistable valve function, it offers reliable actuation through an electric mechanism and is optimally sized at 26.5 mm for compatibility with various setups. With a standard nominal flow rate of 1000 l/min, this solenoid valve operates effectively within a pressure range of 0.15 MPa to 1 MPa, ensuring unparalleled performance in demanding environments. Its durable construction includes soft sealing principles and options for manual override, making it suitable for various mounting positions. This valve meets industry standards for vibration, shock resistance, and corrosion, making it an ideal choice for diverse applications in automated settings.

Shock and vibration resistance tested to meet rigorous standards
RoHS-compliant materials for environmentally conscious installations
Suitable for lubricated operations further extending versatility
Cleanroom class compliant which ensuring performance in sensitive environments

Related links