Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£78.31

(exc. VAT)

£93.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.31

*price indicative

RS Stock No.:
651-998
Mfr. Part No.:
VUVS-L25-B52-D-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient control of pneumatic systems, serving the critical function of a 5/2 bistable valve. With a compact size of 26.5 mm, it is engineered for electric actuation, enabling seamless integration in various applications. Operating effectively under pressures from 0.15 to 1 MPa, this valve boasts a high standard nominal flow rate of 1300 l/min, ensuring rapid fluid movement. Its robust design includes features such as an optional manual override and the ability to utilize lubricated operating mediums, making it a versatile choice for diverse conditions. With certification by DNVGL, this valve meets rigorous industry standards, ensuring reliability and performance.

The valve's construction includes a painted housing and wrought aluminium alloy piston slide providing strength and resistance to corrosion
Features a non-reversible flow direction which ensuring consistent operation and reliability
Certified as RoHS-compliant making it a healthy choice for modern manufacturing standards
Vibration and shock resistance meet industry test standards which ensuring robust operation in challenging conditions

Related links