Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 651-176
- Mfr. Part No.:
- VUVS-L25-M52-AD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£65.09
(exc. VAT)
£78.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.09 |
*price indicative
- RS Stock No.:
- 651-176
- Mfr. Part No.:
- VUVS-L25-M52-AD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a highly efficient 5/2-way monostable valve designed for electric actuation in pneumatic systems. Engineered with a compact size of 26.5 mm, this valve ensures a standard nominal flow rate of 1300 l/min, making it ideal for precise control in various industrial applications. With an operational pressure range of 0.25 MPa to 1 MPa and a robust piston gate design, it delivers reliable performance. The valve is equipped with a pneumatic spring reset, ensuring quick and accurate movements, while the internal pilot air supply guarantees consistent operation. Whether in cleanroom environments or standard industrial settings, this solenoid valve meets rigorous standards, providing both functionality and durability.
Vibration and shock resistance tested for reliability in harsh conditions
RoHS-compliant materials demonstrate environmental responsibility
Effective media temperature range of -10 °C to 60 °C for various applications
Easy manual override options enhance user convenience
RoHS-compliant materials demonstrate environmental responsibility
Effective media temperature range of -10 °C to 60 °C for various applications
Easy manual override options enhance user convenience
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575503
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575505
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
