Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£56.53

(exc. VAT)

£67.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.53

*price indicative

RS Stock No.:
651-174
Mfr. Part No.:
VUVS-L25-M32U-AD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient control in pneumatic applications, boasting a valve function that is both open and monostable. This reliable product offers a compact size of 26.5 mm and features electric actuation for swift operational responses. With a standard nominal flow rate of 1000 l/min and capable of operating within a pressure range of 0.25 MPa to 1 MPa, it ensures optimal performance in various conditions. Its robust design incorporates a piston gate valve mechanism, complemented by a pneumatic spring for reliable resetting. Ideal for diverse applications, this valve meets strict compliance standards, making it a versatile choice for industry professionals.

Configured to accommodate standard connections simplifying installation processes
Meets UL US recognition and DNVGL certification attesting to its high safety and quality standards
Compatible with lubricated operation providing flexibility for different operational requirements
Constructed from RoHS-compliant materials aligning with modern environmental standards

Related links