Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series

Subtotal (1 unit)*

£56.53

(exc. VAT)

£67.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.53

*price indicative

RS Stock No.:
651-999
Mfr. Part No.:
VUVS-L25-M32U-MD-N14-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve is designed to provide precise control in pneumatic systems, offering an efficient solution for various applications. With a compact size of 26.5 mm, it combines high flow rates of up to 1000 l/min with reliable electric actuation, ensuring optimal performance under varying operating pressures between 0.25 MPa and 1 MPa. Its robust piston gate valve design features a mechanical spring reset, enhancing reliability, while the soft sealing principle ensures minimal leakage. This valve, suited for both lubricated and unlubricated operation, is built to withstand the rigors of industrial use, boasting excellent vibration and shock resistance. With the flexibility of optional mounting positions, this solenoid valve is engineered for versatility and caters to a wide range of applications within automated systems.

Compact dimensions allow for space-saving installation options
Pilot actuated with internal air supply for streamlined operation
Quick switching times of 39 ms off and 11 ms on enhance responsiveness
Lubricated operation capability extends valve lifespan and performance

Related links