Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 647-360
- Mfr. Part No.:
- VUVS-L25-M32C-MD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.53 |
*price indicative
- RS Stock No.:
- 647-360
- Mfr. Part No.:
- VUVS-L25-M32C-MD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient control in pneumatic systems, offering robust functionality in a compact size. Featuring a 3/2-way monostable operation, this valve facilitates precise airflow management, suitable for diverse applications. It boasts an impressive standard nominal flow rate of 1000 l/min and operates effectively within a pressure range of 0.25 to 1 MPa. The internal pilot supply ensures reliable actuation, while the soft sealing principle guarantees minimal leakage. With a construction that adheres to stringent materials and corrosion resistance standards, this product is an ideal choice for environments where durability is paramount. Furthermore, it supports both mechanical override options and offers versatility in mounting positions, ensuring seamless integration into existing setups.
Corrosion resistance class CRC 2 suitable for moderate stress environments
Cleanroom class 6 compliance which ensuring minimal contamination
Robust construction with RoHS-compliant materials
Simplified mounting options enhance installation flexibility
Cleanroom class 6 compliance which ensuring minimal contamination
Robust construction with RoHS-compliant materials
Simplified mounting options enhance installation flexibility
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
