Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

Subtotal (1 unit)*

£69.31

(exc. VAT)

£83.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.31

*price indicative

RS Stock No.:
650-494
Mfr. Part No.:
VUVS-L25-M32C-MD-G14-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve effectively manages air flow in various pneumatic applications, ensuring optimal performance with its advanced features. Designed as a 3/2-way valve with an electric actuation mechanism, it delivers a high standard nominal flow rate and operates efficiently under varying pressure conditions of up to 1 MPa. This valve's robust design, complemented by a mechanical spring reset, guarantees reliable operation, while its IP65 degree of protection keeps it safe from dust and moisture. Ideal for automation and control systems, this solenoid valve enhances functional reliability and streamlines processes, making it an indispensable component for modern engineering solutions.

Soft sealing principle promotes leak-free operation
Multiple pneumatic connections facilitate seamless integration with existing equipment
Designed for lubricated operation to optimize performance longevity
Robust housing material provides added protection against wear and tear

Related links