Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

Subtotal (1 unit)*

£69.31

(exc. VAT)

£83.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.31

*price indicative

RS Stock No.:
647-359
Mfr. Part No.:
VUVS-L25-M32C-AD-G14-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
HU
The Festo solenoid valve is designed to deliver precise control in pneumatic systems, enhancing efficiency and reliability across various applications. With its 3/2-way configuration, this electric actuator exhibits a monostable function, making it ideal for automated processes requiring swift actuation. Built to withstand harsh conditions, it features a piston gate valve design with a robust degree of protection rated at IP65. This ensures dependable performance in demanding environments, while the option for lubricated operation adds an extra layer of versatility, catering to specific application needs.

Cleanroom class 6 compliance ensures suitability for sensitive environments
Operational temperature range of -10 °C to 60 °C allows for flexible application in diverse conditions
RoHS-compliant materials guarantee adherence to environmental regulations
Multiple pneumatic connections (G1/4) facilitate easy integration into existing systems

Related links