Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

Subtotal (1 unit)*

£77.90

(exc. VAT)

£93.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.90

*price indicative

RS Stock No.:
650-258
Mfr. Part No.:
VUVS-L25-M52-AD-G14-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is designed to deliver precise control and reliable operation in various pneumatic applications. With its 5/2-way, monostable valve function, the valve operates electrically, providing seamless automation and efficiency. Its compact size of 26.5 mm accommodates limited spaces while maintaining a high standard nominal flow rate of 1300 l/min. Designed to operate under 24V DC with an operating pressure range of 0.25 to 1 MPa, this valve represents robust engineering suitable for dynamic environments. Featuring IP65 protection, it withstands harsh conditions, making it a perfect choice for industrial applications.

Corrosion resistance class CRC 2 suits moderate environmental stress
Operating temperature ranges from -10 °C to 60 °C for versatile application
Cleanroom class 6 certification ensures suitability for sensitive environments
RoHS-compliant materials underline commitment to sustainability and safety

Related links