Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

Subtotal (1 unit)*

£114.66

(exc. VAT)

£137.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.66

*price indicative

RS Stock No.:
651-463
Mfr. Part No.:
VUVS-L25-P53C-MD-G14-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision control within pneumatic applications, utilizing an electric actuation method to provide reliable and efficient operation. This valve features a robust design measuring 26.5 mm, facilitating a standard nominal flow rate of 1200 l/min to accommodate varied industrial needs. Designed with a 5/3 closed valve function, it operates seamlessly under a wide pressure range of 0.25 to 1 MPa, ensuring versatility. Its mechanical spring reset ensures consistent performance, while the flameproof degree of protection (IP65) makes it suitable for dynamic environments. This valve not only meets rigorous standards but also provides operational flexibility with an optional flow control exhaust-air function.

Cleanroom class 6 compliance maximizes operational hygiene
Low vibration and shock resistance ratings ensure functional integrity
Robustly constructed with RoHS-compliant materials for environmental safety
Allows lubricated operation for extended lifespan in demanding applications

Related links