Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- RS Stock No.:
- 650-476
- Mfr. Part No.:
- VUVS-L30-M52-AD-G38-F8-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£85.43
(exc. VAT)
£102.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.43 |
*price indicative
- RS Stock No.:
- 650-476
- Mfr. Part No.:
- VUVS-L30-M52-AD-G38-F8-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers a reliable solution for controlling pneumatic systems with precision and efficiency. Designed as a 5/2-way monostable valve, this compact electric actuator seamlessly integrates into diverse applications, thanks to its robust operating pressure range of 0.25 MPa to 1 MPa. With a standard nominal flow rate of 2300 l/min, it ensures optimal airflow and performance. The valve is engineered for durability, featuring a corrosion resistance class rating of CRC 2, making it suitable for moderate environmental stress. Its IP65 protection degree guarantees reliable operation even in challenging conditions, ensuring longevity and maintenance-free performance for the operator.
RoHS-compliant materials ensure safety and environmental compliance
Lightweight at 510 g facilitating easier installation and transport
Internal pilot air supply simplifies setup and reduces external components
Various mounting options enable versatile use in different systems
Lightweight at 510 g facilitating easier installation and transport
Internal pilot air supply simplifies setup and reduces external components
Various mounting options enable versatile use in different systems
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575596
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575605
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575597
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575594
- Festo 5/2 Monostable Solenoid Valve - Electrical G 3/8 VUVS Series, 575598
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
