Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc

Subtotal (1 unit)*

£85.43

(exc. VAT)

£102.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.43

*price indicative

RS Stock No.:
651-466
Mfr. Part No.:
VUVS-L30-M52-MD-G38-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is a meticulously designed solution that optimizes pneumatic control in various industrial applications. Featuring a 5/2-way monostable valve function, it provides efficient actuation with an electric mechanism. The valve, sized at 31 mm, showcases an impressive standard nominal flow rate of 2300 l/min, accommodating a range of operating pressures from 0.25 MPa to 1 MPa. Its robust design includes a mechanical spring reset and is equipped with a degree of protection rated at IP65, making it reliable for demanding environments. The valve is suitable for both lubricated and non-lubricated operation, ensuring versatility across applications while adhering to strict quality standards set by recognized approvals.

Vibration and shock resistance provide stable performance even in challenging environments
Corrosion-resistant materials prolong service life and reduce maintenance
Cleanroom class compliant for applications in sensitive environments
Flexible mounting options cater to diverse installation needs

Related links