Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc

Subtotal (1 unit)*

£113.75

(exc. VAT)

£136.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.75

*price indicative

RS Stock No.:
647-363
Mfr. Part No.:
VUVS-L30-B52-D-G38-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision control in pneumatic systems, offering reliable operation with a 5/2 bistable function. Ideal for various industrial applications, this valve ensures efficient airflow management, with an impressive standard nominal flow rate of 2300 l/min. Designed to operate within a voltage range of 24V DC, it handles pressures from 0.15 MPa to 1 MPa, adapting to diverse operational needs. Its robust construction features a corrosion-resistant housing and a soft sealing principle, allowing for durability in demanding environments. With an IP65 rating, it offers excellent protection against dust and moisture, making it suitable for a wide range of settings.

Cleanroom class 6 compatibility ensures suitability for hygienic applications
RoHS-compliant materials make it an environmentally friendly choice
Wide media temperature range of -10 °C to 60 °C supports diverse operational conditions
Ability to support lubricated operation ensures versatility in various environments

Related links