Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc

Subtotal (1 unit)*

£75.99

(exc. VAT)

£91.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.99

*price indicative

RS Stock No.:
652-095
Mfr. Part No.:
VUVS-L30-M32C-AD-G38-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient management of pneumatic systems, featuring a compact size and robust construction. Its 3/2-way, closed, monostable configuration ensures reliable operation in a variety of applications. Designed for electric actuation, it operates seamlessly within a voltage range of 24V DC. With a standard nominal flow rate of 2300 l/min, this valve excels in performance while ensuring minimal space is occupied. The valve's piston gate design not only enhances efficiency but also accommodates a versatile mounting position, making it suitable for diverse setups. Additionally, with a degree of protection rated at IP65, it thrives in demanding environments while ensuring longevity and dependability.

Flexible mounting options include manifold rail or through-hole installation
Vibration and shock resistance cater to rigorous environments which ensuring longevity
RoHS-compliant materials ensure environmental safety and compliance
User-friendly manual override features offer seamless operation during maintenance

Related links