Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- RS Stock No.:
- 651-623
- Mfr. Part No.:
- VUVS-L30-M32C-MD-G38-F8-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£75.99
(exc. VAT)
£91.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.99 |
*price indicative
- RS Stock No.:
- 651-623
- Mfr. Part No.:
- VUVS-L30-M32C-MD-G38-F8-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread G 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control in pneumatic applications, delivering reliable actuation with a monostable, 3/2-way design. This compact device features a valve size of 31 mm and operates optimally under pressures ranging from 0.25 MPa to 1 MPa, ensuring versatility across various industrial environments. With a standard nominal flow rate of 2300 l/min, it is adept at managing air movement efficiently. This valve is powered by a 24V DC electric actuation, making it compatible with modern automation systems. Designed for flexibility, it offers a mechanical spring reset, and its IP65 degree of protection ensures dependable performance in challenging conditions.
IP65-rated for resistance to dust and moisture
Vibration and shock resistant ideal for transport applications
Cleanroom class compliant for sensitive environments
Lubricated operation permitted to enhance longevity
Vibration and shock resistant ideal for transport applications
Cleanroom class compliant for sensitive environments
Lubricated operation permitted to enhance longevity
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 3/2 Closed 575570
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 3/2 Closed 575574
- Festo 3/2 Closed 575571
