Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc

Subtotal (1 unit)*

£62.61

(exc. VAT)

£75.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.61

*price indicative

RS Stock No.:
650-253
Mfr. Part No.:
VUVS-L20-M32C-MD-G18-F7-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for efficient control in pneumatic systems, offering a robust solution for automation needs. Designed as a 3/2-way, closed, monostable valve, it features a compact size of 21 mm and operates both electrically and mechanically. With a standard nominal flow rate of 700 l/min, this valve efficiently manages air flow while maintaining operational integrity within a pressure range of 0.25 MPa to 1 MPa. Its durable construction and intelligent engineering, including a mechanical spring reset and IP65 protection, make it suitable for diverse environments, including moderate corrosion stress settings. Whether mounted on a manifold rail or using a through-hole, this valve provides a reliable, flexible choice for your automation tasks.

Vibration and shock resistance ensure durability in challenging transport conditions
The soft sealing principle guarantees dependable operation and longevity in performance
Electrical connection adheres to EN 175301-803 which ensuring compatibility with various systems
RoHS-compliant materials promote environmental responsibility in manufacturing

Related links