Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc

Subtotal (1 unit)*

£103.64

(exc. VAT)

£124.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.64

*price indicative

RS Stock No.:
647-357
Mfr. Part No.:
VUVS-L20-P53C-MD-G18-F7-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve offers precision control within pneumatic systems, designed to operate efficiently in various industrial environments. Its electric actuation mechanism ensures quick response times, making it ideal for applications needing reliable switching capabilities. Featuring a compact size of 21 mm, this valve integrates seamlessly into existing setups while providing a standard nominal flow rate of 700 l/min, contributing to enhanced system performance. With robust features such as corrosion resistance and a reliable mechanical spring reset, this valve is built to endure while maintaining optimal functionality in varying conditions, from ambient temperatures of -10°C to 60°C. Its user-friendly design and compliance with international standards ensure that it meets the demanding needs of modern automation.

Vibration and shock resistance assures robust performance during transport
Compatible with lubricated operation for extended lifespan
Cleanroom class compliance enables use in sensitive manufacturing processes
Wide operating pressure range accommodates various operational requirements

Related links