Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- RS Stock No.:
- 650-255
- Mfr. Part No.:
- VUVS-L20-M52-MD-G18-F7-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£70.34
(exc. VAT)
£84.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.34 |
*price indicative
- RS Stock No.:
- 650-255
- Mfr. Part No.:
- VUVS-L20-M52-MD-G18-F7-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve operates efficiently within automated systems, providing reliable control of pneumatic functions. Designed as a 5/2-way, monostable valve, it offers seamless actuation with an electric mechanism. This valve is optimal for a range of industrial applications, ensuring consistent performance with a standard nominal flow rate of 700 l/min. With robust construction and a degree of protection rated IP65, it is well-suited to withstand challenging operating conditions. Features like mechanical spring reset and pilot operation enhance ease of use, making it a valuable addition to any automation setup.
Internal pilot air supply allows for simplified installation and reduced piping complexity
Vibration and shock resistance ensure durability in dynamic environments
Compatible with lubricated operation for enhanced efficiency in varying medium conditions
A cleanroom class of 6 according to ISO standards guarantees compliance in sensitive applications
Vibration and shock resistance ensure durability in dynamic environments
Compatible with lubricated operation for enhanced efficiency in varying medium conditions
A cleanroom class of 6 according to ISO standards guarantees compliance in sensitive applications
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575264
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575263
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575680
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575676
