Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- RS Stock No.:
- 651-171
- Mfr. Part No.:
- VUVS-L20-M52-AD-G18-F7-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£70.34
(exc. VAT)
£84.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.34 |
*price indicative
- RS Stock No.:
- 651-171
- Mfr. Part No.:
- VUVS-L20-M52-AD-G18-F7-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to enhance control in various pneumatic applications, featuring a 5/2-way, monostable design that operates effectively within a pressure range of 0.25 to 1 MPa. With an electric actuation type, this valve boasts a nominal flow rate of 700 l/min, making it ideal for high-flow situations. Its robust construction includes a piston gate mechanism and soft sealing principle, ensuring reliable operation. The device operates at a voltage of 24V DC and comes with a high degree of protection (IP65), suitable for demanding environments. It is also versatile in terms of mounting options and offers internal pilot air supply, making it an optimal choice for streamlined industrial processes.
Various pneumatic connections (G1/8) for flexible installation setups
RoHS-compliant materials which ensuring adherence to environmental regulations
Low ambient and media temperature operation range (-10 °C to 60 °C) for diverse operational conditions
Exceptional electrical characteristics with permissible voltage fluctuations of +/- 10%
RoHS-compliant materials which ensuring adherence to environmental regulations
Low ambient and media temperature operation range (-10 °C to 60 °C) for diverse operational conditions
Exceptional electrical characteristics with permissible voltage fluctuations of +/- 10%
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575263
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575249
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575264
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575680
