Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc

Subtotal (1 unit)*

£62.61

(exc. VAT)

£75.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.61

*price indicative

RS Stock No.:
651-168
Mfr. Part No.:
VUVS-L20-M32C-AD-G18-F7-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered to efficiently manage fluid control within pneumatic applications. Boasting a 3/2-way, closed, monostable operation, this valve is primarily actuated electrically, ensuring precision and reliability in various settings. With a compact design measuring 21 mm, it supports a substantial nominal flow rate of 700 l/min, while also accommodating operating pressures between 0.25 MPa and 1 MPa. Featuring a durable construction, the valve ensures robust performance even in challenging environments, making it ideal for both industrial and transport applications. Its IP65 protection degree guarantees resilience against dust and moisture, while the inclusion of a manual override enhances flexibility during maintenance or unforeseen scenarios.

Lubricated operation capability allows for versatile use of operating mediums
Cleanroom class 6 compliance makes it suitable for sensitive applications
RoHS-compliant materials ensure environmental friendliness
Various mounting options facilitate installation in diverse configurations

Related links